There are no models available for this part yet.
Overview of MP86905GR-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP86905GR-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AH7312
|
Newark | Gate Driver, Mosfet, -40 To 125Deg C, No. Of Channels:1Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:23Pins, Ic Case/Package:Qfn, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP86905GR-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3200 / $5.1400 | Buy Now | |
DISTI #
1589-MP86905GR-PTR-ND
|
DigiKey | IC HALF BRIDGE DRIVER 50A 23QFN Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2125 / $3.5016 | Buy Now | |
DISTI #
MP86905GR-P
|
Avnet Americas | MP86905GR-P - Tape and Reel (Alt: MP86905GR-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$3.8994 | Buy Now | |
DISTI #
946-MP86905GR-P
|
Mouser Electronics | Power Management Specialized - PMIC PMIC Xilinx 50A,16V Intelli-phase solution in 4x4mm RoHS: Compliant | 0 |
|
$3.5000 / $4.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$3.2200 | Buy Now |
CAD Models for MP86905GR-P by Monolithic Power Systems
Part Data Attributes for MP86905GR-P by Monolithic Power Systems
MP86905GR-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP86905GR-PMonolithic Power SystemsVS
-