Part Details for MP86905GR by Monolithic Power Systems
Overview of MP86905GR by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP86905GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 50A,16V Intelli-phase solution in 4x4mm QFN Min Qty: 1 | 0 |
|
$3.2300 / $4.0300 | Buy Now |
Part Details for MP86905GR
MP86905GR CAD Models
MP86905GR Part Data Attributes:
|
MP86905GR
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP86905GR
Monolithic Power Systems
Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-21 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N23 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 75 A | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 4 mm |