-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP86933GQT-PCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 12A 13TQFN Min Qty: 500 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2299 / $2.7832 | Buy Now |
DISTI #
MP86933GQT-P
|
Avnet Americas | Half Bridge Power MOSFET and Gate Driver 16V 12A 100kHz to 2MHz 13-Pin TQFN - Tape and Reel (Alt: MP86933GQT-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.4070 / $2.9050 | Buy Now |
DISTI #
946-MP86933GQT-P
|
Mouser Electronics | Gate Drivers 16V,12A Intelli-Phase Solutionin a TQFN 3x3 Package RoHS: Compliant | 568 |
|
$2.2100 / $4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0800 | Buy Now |
DISTI #
MP86933GQT-P
|
Avnet Americas | Half Bridge Power MOSFET and Gate Driver 16V 12A 100kHz to 2MHz 13-Pin TQFN - Tape and Reel (Alt: MP86933GQT-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.4070 / $2.9050 | Buy Now |
DISTI #
MP86933GQT-P
|
Avnet Americas | Half Bridge Power MOSFET and Gate Driver 16V 12A 100kHz to 2MHz 13-Pin TQFN - Tape and Reel (Alt: MP86933GQT-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.4070 / $2.9050 | Buy Now |
DISTI #
MP86933GQT-P
|
Avnet Silica | Half Bridge Power MOSFET and Gate Driver 16V 12A 100kHz to 2MHz 13-Pin TQFN (Alt: MP86933GQT-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3499489RL
|
element14 Asia-Pacific | HALF-BRIDGE DRIVER, 12A, TQFN-13 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.4544 / $3.4069 | Buy Now |
DISTI #
3499489
|
element14 Asia-Pacific | HALF-BRIDGE DRIVER, 12A, TQFN-13 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4544 / $4.1908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP86933GQT-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP86933GQT-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |