Part Details for MP86956GMJ-Z by Monolithic Power Systems
Overview of MP86956GMJ-Z by Monolithic Power Systems
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP86956GMJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9827
|
Newark | Dc/Dc Integrated Gate Driver, Lga-41 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP86956GMJ-Z Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $3.2400 | Buy Now |
DISTI #
1589-MP86956GMJ-ZCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 70A 41LGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$2.6761 / $5.5400 | Buy Now |
DISTI #
MP86956GMJ-Z
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 3 V to 16 V, 70A Out, 3 MHz, LGA-41 - Tape and Reel (Alt: MP86956GMJ-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8980 / $3.7260 | Buy Now |
DISTI #
946-MP86956GMJ-Z
|
Mouser Electronics | Gate Drivers Intelli-PhaseTM Solution (Integrated HS/LSFETs and Driver) in LGA and TLGA (5x6mm) RoHS: Compliant | 4471 |
|
$2.7900 / $5.5400 | Buy Now |
|
Future Electronics | MP86956: VREG DRIVER/FET QFN5X6 -0.3V 16V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.5900 | Buy Now |
|
Quest Components | 116 |
|
$3.8332 / $6.2160 | Buy Now | |
DISTI #
MP86956GMJ-Z
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 3 V to 16 V, 70A Out, 3 MHz, LGA-41 - Tape and Reel (Alt: MP86956GMJ-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8980 / $3.7260 | Buy Now |
DISTI #
MP86956GMJ-Z
|
Avnet Silica | Voltage Regulator, DC/DC Gate Driver, 3 V to 16 V, 70A Out, 3 MHz, LGA-41 (Alt: MP86956GMJ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 16V, 70A Drmos 5X6 Pkg | 108000 |
|
RFQ | |
DISTI #
4076227
|
Farnell | DC / DC INTEGRATED GATE DRIVER, LGA-41 RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.7818 | Buy Now |
Part Details for MP86956GMJ-Z
MP86956GMJ-Z CAD Models
MP86956GMJ-Z Part Data Attributes:
|
MP86956GMJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP86956GMJ-Z
Monolithic Power Systems
Half Bridge Based MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |