Part Details for MP86981DU-LF by Monolithic Power Systems
Overview of MP86981DU-LF by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP86981DU-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 20A, 27V Intelli-Phase in a 5x5mm QFN with 5V logic Min Qty: 1 | 0 |
|
$2.6900 / $3.3700 | Buy Now |
Part Details for MP86981DU-LF
MP86981DU-LF CAD Models
MP86981DU-LF Part Data Attributes
|
MP86981DU-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP86981DU-LF
Monolithic Power Systems
Half Bridge Based MOSFET Driver, PDSO18, 5 X 5 MM, ROHS COMPLIANT, MO-229VJJD, FCTQFN-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-229VJJD, FCTQFN-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N18 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 21 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for MP86981DU-LF
This table gives cross-reference parts and alternative options found for MP86981DU-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP86981DU-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP86981DU-Z-LF | Half Bridge Based MOSFET Driver, PDSO18, 5 X 5 MM, ROHS COMPLIANT, MO-229VJJD, FCTQFN-18 | Monolithic Power Systems | MP86981DU-LF vs MP86981DU-Z-LF |