Part Details for MP8716EN-LF-Z by Monolithic Power Systems
Overview of MP8716EN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP8716EN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8716EN-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3574 / $1.4105 | Buy Now |
DISTI #
MP8716EN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP8716EN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5225 / $1.8375 | Buy Now |
DISTI #
946-MP8716ENLFZ
|
Mouser Electronics | Switching Voltage Regulators 3A 21V 500kHz Sync Buck w/ 1.5ms SS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP8716 Series 21 V 3 A 575 kHz Surface Mount Step-Down Converter - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
DISTI #
MP8716EN-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 21V 8-Pin SOIC EP T/R (Alt: MP8716EN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8716EN-LF-Z
MP8716EN-LF-Z CAD Models
MP8716EN-LF-Z Part Data Attributes
|
MP8716EN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8716EN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT FROM 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |