Part Details for MP8725EL-LF-Z by Monolithic Power Systems
Overview of MP8725EL-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8725EL-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8725EL-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 5A 14QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7065 | Buy Now |
DISTI #
MP8725EL-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP8725EL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3100 | Buy Now |
DISTI #
946-MP8725ELLFZ
|
Mouser Electronics | Switching Voltage Regulators 5A 21V 500kHz Sync Buck RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP8725 Series 21 V 5 A 575 kHz Synchronous Step-Down Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
DISTI #
MP8725EL-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP8725EL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20230 |
|
RFQ |
Part Details for MP8725EL-LF-Z
MP8725EL-LF-Z CAD Models
MP8725EL-LF-Z Part Data Attributes:
|
MP8725EL-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8725EL-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 8A, 575kHz Switching Freq-Max, PDSO14, 3 X 4 MM, ROHS COMPLIANT, MO-229VGED-3, QFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT ADJUSTABLE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP8725EL-LF-Z
This table gives cross-reference parts and alternative options found for MP8725EL-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP8725EL-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP8725EL-Z | Switching Regulator, Current-mode, 8A, 575kHz Switching Freq-Max, PDSO14, 3 X 4 MM, MO-229VGED-3, QFN-14 | Monolithic Power Systems | MP8725EL-LF-Z vs MP8725EL-Z |