Part Details for MP8760DGL-P by Monolithic Power Systems
Overview of MP8760DGL-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8760DGL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8760DGL-P-ND
|
DigiKey | IC REG BUCK ADJ 6A 13QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8746 / $2.4311 | Buy Now |
DISTI #
MP8760DGL-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5V 13-Pin QFN T/R - Tape and Reel (Alt: MP8760DGL-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1025 / $2.5375 | Buy Now |
DISTI #
946-MP8760DGL-P
|
Mouser Electronics | Switching Voltage Regulators 6A, 18V Synch Step- dwn16-Pin QFN(3x4mm) RoHS: Compliant | 0 |
|
$1.9400 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.8200 | Buy Now |
Part Details for MP8760DGL-P
MP8760DGL-P CAD Models
MP8760DGL-P Part Data Attributes
|
MP8760DGL-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP8760DGL-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |