Part Details for MP8843GG by Monolithic Power Systems
Overview of MP8843GG by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP8843GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 6V, 3A, Synchronous,Step-Down Switcher With I2C Interface Min Qty: 1 | 0 |
|
$1.1300 / $1.4200 | Buy Now |
Part Details for MP8843GG
MP8843GG CAD Models
MP8843GG Part Data Attributes:
|
MP8843GG
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8843GG
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | S-XBCC-N12 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 2 mm |