Part Details for MP9151GD-P by Monolithic Power Systems
Overview of MP9151GD-P by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9151GD-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3525
|
Newark | Dc/Dc Conv, Sync Buck, 800Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:20V, Output Current:4A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9151GD-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140 |
|
$2.1400 / $2.5900 | Buy Now |
DISTI #
1589-1240-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 14QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1005 In Stock |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
MP9151GD-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 20V 14-Pin QFN T/R - Tape and Reel (Alt: MP9151GD-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7980 / $2.1700 | Buy Now |
DISTI #
946-MP9151GDP
|
Mouser Electronics | Switching Voltage Regulators 4.5-20V Input Sync Step-down Cnvrtr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5500 | Buy Now |
DISTI #
MP9151GD-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 20V 14-Pin QFN T/R - Tape and Reel (Alt: MP9151GD-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7980 / $2.1700 | Buy Now |
DISTI #
MP9151GD-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 20V 14-Pin QFN T/R - Tape and Reel (Alt: MP9151GD-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7980 / $2.1700 | Buy Now |
DISTI #
3358065RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 800KHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 140 |
|
$1.8980 / $2.4719 | Buy Now |
DISTI #
3358065
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 800KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 140 |
|
$1.8980 / $4.1124 | Buy Now |
DISTI #
3358065
|
Farnell | DC/DC CONV, SYNC BUCK, 800KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 140 |
|
$1.7585 / $3.9314 | Buy Now |
Part Details for MP9151GD-P
MP9151GD-P CAD Models
MP9151GD-P Part Data Attributes
|
MP9151GD-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP9151GD-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |