Part Details for MP9161AGJ-Z by Monolithic Power Systems
Overview of MP9161AGJ-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9161AGJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP9161AGJ-Z
|
Avnet Americas | Conv DC to DC Synchronous Step-Down Single 2.5V to 6V 1.5MHz 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP9161AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP9161AGJ-Z
|
Avnet Americas | Conv DC to DC Synchronous Step-Down Single 2.5V to 6V 1.5MHz 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP9161AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP9161AGJ-Z
|
Avnet Americas | Conv DC to DC Synchronous Step-Down Single 2.5V to 6V 1.5MHz 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP9161AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for MP9161AGJ-Z
MP9161AGJ-Z CAD Models
MP9161AGJ-Z Part Data Attributes
|
MP9161AGJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9161AGJ-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1875 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MP9161AGJ-Z
This table gives cross-reference parts and alternative options found for MP9161AGJ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP9161AGJ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2832XMY | High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125 | Texas Instruments | MP9161AGJ-Z vs LM2832XMY |
LM2832XMY | IC 3.25 A SWITCHING REGULATOR, 1950 kHz SWITCHING FREQ-MAX, PDSO8, EMSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | MP9161AGJ-Z vs LM2832XMY |