Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
MP9218DGT-LF-P-ND
|
DigiKey
|
IC REG CHRG PUMP 5V 110MA 6TQFN
Min Qty:
500
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
500
$0.9253
-
1,000
$0.8593
-
1,500
$0.8260
-
2,500
$0.7888
-
3,500
$0.7670
-
5,000
$0.7459
-
12,500
$0.7002
|
$0.7002 / $0.9253
|
Buy Now
|
|
|
Avnet Americas
|
Charge Pump STPUP 5V 110mA 6-Pin TQFN T/R - Tape and Reel (Alt: MP9218DGT-LF-P)
RoHS:
Not Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
28 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.9496
|
Buy Now
|
|
DISTI #
946-MP9218DGT-LF-P
|
Mouser Electronics
|
Switching Voltage Regulators High Performance Cha rge Pump in QFN2x2
RoHS:
Compliant
|
0
|
-
1
$1.6700
-
10
$1.5000
-
100
$1.2100
-
250
$1.1400
-
500
$0.9790
-
1,000
$0.8200
-
2,500
$0.7630
-
5,000
$0.7350
-
10,000
$0.7060
|
$0.7060 / $1.6700
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
500
Package Multiple:
500
Lead time:
28 Weeks
|
0
|
|
$0.7000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
Monolithic Power Systems (MPS)
|
|
Want to compare parts?
-
Monolithic Power Systems
VS
-