Part Details for MP9486GN-P by Monolithic Power Systems
Overview of MP9486GN-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9486GN-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP9486GN-PTR-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOIC Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2928 / $1.6766 | Buy Now |
DISTI #
MP9486GN-P
|
Avnet Americas | Converter DC to DC Step-Down 4.5V to 100V 8-Pin SOIC-EP T/R - Tape and Reel (Alt: MP9486GN-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.7500 | Buy Now |
DISTI #
946-MP9486GN-P
|
Mouser Electronics | Switching Voltage Regulators 100V Input, 1A, Step-Down Converter | 0 |
|
$1.2900 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
MP9486GN-P
|
Avnet Silica | Converter DC to DC Step-Down 4.5V to 100V 8-Pin SOIC-EP T/R (Alt: MP9486GN-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP9486GN-P
MP9486GN-P CAD Models
MP9486GN-P Part Data Attributes
|
MP9486GN-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP9486GN-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |