-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1748-1-ND
|
DigiKey | IC REG BUCK 5V 1A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5066 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
MP9486GN-Z
|
Avnet Americas | 100V INPUT, 1A, STEP-DOWN CONVERTER - Tape and Reel (Alt: MP9486GN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.5300 | Buy Now |
DISTI #
946-MP9486GN-Z
|
Mouser Electronics | Switching Voltage Regulators 100V Input, 1A, Step-Down Converter RoHS: Compliant | 12487 |
|
$1.0900 / $2.5300 | Buy Now |
|
Future Electronics | MP9486 Series 1 A Single Output 170 uA Step-Down Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
MP9486GN-Z
|
Avnet Americas | 100V INPUT, 1A, STEP-DOWN CONVERTER - Tape and Reel (Alt: MP9486GN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.5300 | Buy Now |
DISTI #
MP9486GN-Z
|
Avnet Americas | 100V INPUT, 1A, STEP-DOWN CONVERTER - Tape and Reel (Alt: MP9486GN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3179 |
|
RFQ | |
DISTI #
MP9486GN-Z
|
Avnet Silica | 100V INPUT, 1A, STEP-DOWN CONVERTER (Alt: MP9486GN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG 100V 1A STEP-DWN CONVRTER | 65000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 5900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP9486GN-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9486GN-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 95 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom (Vsup) | 60 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |