-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP9488GS-ZCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1915 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
MP9488GS-Z
|
Avnet Americas | Wide Input Step-Down Regulator 300mA Single Output 8-Pin SOIC T/R - Tape and Reel (Alt: MP9488GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
946-MP9488GS-Z
|
Mouser Electronics | Switching Voltage Regulators 450V, 300mA, Wide In put, Step-Down Regu RoHS: Compliant | 2435 |
|
$1.0500 / $2.4300 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 450V, 300mA, Wide Input, Step-Down Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 450V, 300mA, Wide Input, Step-Down Regulator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
MP9488GS-Z
|
Avnet Americas | Wide Input Step-Down Regulator 300mA Single Output 8-Pin SOIC T/R - Tape and Reel (Alt: MP9488GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
MP9488GS-Z
|
Avnet Americas | Wide Input Step-Down Regulator 300mA Single Output 8-Pin SOIC T/R - Tape and Reel (Alt: MP9488GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
MP9488GS-Z
|
Avnet Silica | Wide Input Step-Down Regulator 300mA Single Output 8-Pin SOIC T/R (Alt: MP9488GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP9488GS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9488GS-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-06-21 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | SUPPLY VOLTAGE FROM 4.45 TO 4.6V FOR SWITCHING | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.78 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.9 mm |