Part Details for MP9942GJ by Monolithic Power Systems
Overview of MP9942GJ by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MP9942GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | High Efficiency 2A,36V,410kHz,Synchronous Step Down Converter with Power Good Min Qty: 1 | 0 |
|
$1.2400 / $1.5500 | Buy Now |
Part Details for MP9942GJ
MP9942GJ CAD Models
MP9942GJ Part Data Attributes
|
MP9942GJ
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9942GJ
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 33.12 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for MP9942GJ
This table gives cross-reference parts and alternative options found for MP9942GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP9942GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS3655MQURNLRQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | MP9942GJ vs LMS3655MQURNLRQ1 |
LM20323MH/NOPB | 4.5-36V, 3A Current Mode Synchronous Buck Regulator 20-HTSSOP -40 to 125 | Texas Instruments | MP9942GJ vs LM20323MH/NOPB |
MP1471GJ | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN | Monolithic Power Systems | MP9942GJ vs MP1471GJ |
RT8279GSP | 5A, 36V, 500kHz Step-Down Converter, PSOP-8 | Richtek Technology Corp | MP9942GJ vs RT8279GSP |
LM20323MH | 6A SWITCHING REGULATOR, 570kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | MP9942GJ vs LM20323MH |
LM20323MHX | 6A SWITCHING REGULATOR, 570kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | MP9942GJ vs LM20323MHX |
LMS3655NQURNLRQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | MP9942GJ vs LMS3655NQURNLRQ1 |
LM20323MHE/NOPB | 4.5-36V, 3A Current Mode Synchronous Buck Regulator 20-HTSSOP -40 to 125 | Texas Instruments | MP9942GJ vs LM20323MHE/NOPB |