Part Details for MPA-356-1516/189-00049-01 by Maxtena Inc
Overview of MPA-356-1516/189-00049-01 by Maxtena Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1516A-A | Analog Devices | LTC3833EFE Demo Board ? VIN = | |
LTC1516IS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1516CS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv |
Price & Stock for MPA-356-1516/189-00049-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5420-MPA-356-1516/189-00049-01TB-ND
|
DigiKey | GPS-GLONASS-BEIDOU MICROSTRIP AN Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$17.0000 / $20.0000 | Buy Now |