Part Details for MPAT-136-A-T-14 by Samtec Inc
Overview of MPAT-136-A-T-14 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16136AMLZ | Analog Devices | Precision Angular Rate Sensor | |
LT1136ACSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
LT1136ACNW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ |
Price & Stock for MPAT-136-A-T-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPAT-136-A-T-14
|
Avnet Americas | Conn PGA Adapter M/M 136 POS 2.54mm ST Thru-Hole - Bulk (Alt: MPAT-136-A-T-14) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1100 / $11.9500 | Buy Now |
DISTI #
000000000000130521
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1100 / $11.9500 | Buy Now |