Part Details for MPAT-225-A-G-17C by Samtec Inc
Overview of MPAT-225-A-G-17C by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3225ACPZ | Analog Devices | 700MHz 16x8 Crosspoint (Gain + | |
AD9225ARS | Analog Devices | 12 BIT 25 MSPS Monolithic A/D | |
DC225A-H | Analog Devices | LTC1643AHCGN - PCI HOT SWAP CO |
Price & Stock for MPAT-225-A-G-17C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPAT-225-A-G-17C
|
Avnet Americas | Conn PGA Adapter M/M 225 POS 2.54mm ST Thru-Hole - Bulk (Alt: MPAT-225-A-G-17C) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7900 / $37.5500 | Buy Now |
DISTI #
000000000000130645
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7900 / $37.5500 | Buy Now |