-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 125W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8873
|
Newark | Low Power Supply |Bel Power Solutions MPB125-2024G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.4500 / $134.1800 | Buy Now |
DISTI #
70005985
|
RS | Power Supply, AC-DC, 12V@0.5A,24V@5.2A, 90-264V In, Open Frame, PFC, MPB Series | Bel Power Solutions MPB125-2024G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 124 |
|
$94.7100 | Buy Now |
|
Neutron USA | Switching Power Supplies 125W +24V 5.2A 12V 0.5A | 50 |
|
$263.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPB125-2024G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MPB125-2024G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 125W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 127 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5.2 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 125 W | |
Width | 76.2 mm |