Part Details for MPB125-3000G by Bel Power Solutions
Overview of MPB125-3000G by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPB125-3000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2277-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 125W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
66 In Stock |
|
$147.7630 / $168.8700 | Buy Now |
DISTI #
784-MPB125-3000G
|
Mouser Electronics | Switching Power Supplies 125W +5V 16.5A 16.5A RoHS: Compliant | 148 |
|
$156.4500 / $165.4700 | Buy Now |
DISTI #
70005988
|
RS | Power Supply, AC-DC,5V@16.5A, 12V@5A, -12V@0.5A,90-264V In, Open Frame, MPB Series | Bel Power Solutions MPB125-3000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 56 |
|
$165.3600 / $172.2500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 16.5A/5A/0.5A - 125W - 19-Pin. RoHS: Compliant |
16 In Stock 56 On Order |
|
$152.4100 / $162.8800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | HIGH POWER DENSITY AND ACTIVE POWER FACTOR CORRECTION (PFC) | 1 |
|
$100.0000 | Buy Now |
DISTI #
000000000006359329
|
Sager | Switching Power Supplies 125W +5V 16.5A 16.5A Min Qty: 10 | 0 |
|
$139.3300 / $164.5700 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Triple-OUT - 5V/12V/-12V - 16.5A/5A/0.5A - 125W - 19-Pin. RoHS: Compliant |
16 In Stock 56 On Order |
|
$152.4100 / $162.8800 | Buy Now |
|
Neutron USA | Switching Power Supplies 125W +5V 16.5A 16.5A | 50 |
|
$423.7400 | Buy Now |
Part Details for MPB125-3000G
MPB125-3000G CAD Models
MPB125-3000G Part Data Attributes
|
MPB125-3000G
Bel Power Solutions
Buy Now
|
Compare Parts:
MPB125-3000G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |