Part Details for MPB125-4350R by Bel Fuse
Overview of MPB125-4350R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADA4350RUZ-P | Analog Devices | Eval Bd with guard ring |
Price & Stock for MPB125-4350R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPB125-4350R
|
Avnet Americas | AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 10A/15A/5A/0.5A 125W 19-Pin - Bulk (Alt: MPB125-4350R) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ |