Part Details for MPB150-2012G by Bel Fuse
Overview of MPB150-2012G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-2012GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | |
51712-012GXTLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S Vertical Header. | |
10127819-2012GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for MPB150-2012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPB150-2012G
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/12V 12.5A/0.5A 150W 17-Pin - Bulk (Alt: MPB150-2012G) RoHS: Compliant Min Qty: 144 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ |
Part Details for MPB150-2012G
MPB150-2012G CAD Models
MPB150-2012G Part Data Attributes
|
MPB150-2012G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MPB150-2012G
Bel Fuse
AC-DC Regulated Power Supply Module, 2 Output, 150W, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OPERATES FROM AC SUPPLY FROM 90V TO 264V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |