Part Details for MPC-X-12 by Bel Fuse
Overview of MPC-X-12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC-X-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC-X-12
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: MPC-X-12) Min Qty: 100 Package Multiple: 50 | 0 |
|
$10.8872 / $13.6090 | Buy Now |
Part Details for MPC-X-12
MPC-X-12 CAD Models
MPC-X-12 Part Data Attributes
|
MPC-X-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MPC-X-12
Bel Fuse
Power Transformer, 10VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE; OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 41.3 mm | |
Isolation Voltage | 1500 V | |
Length | 47.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 36.5 mm |