There are no models available for this part yet.
Overview of MPC1040LR56 by TOKIN Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPC1040LR56 by TOKIN Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1560 |
|
RFQ |
CAD Models for MPC1040LR56 by TOKIN Corporation
Part Data Attributes for MPC1040LR56 by TOKIN Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEC TOKIN CORP
|
Reach Compliance Code
|
unknown
|
DC Resistance
|
0.0013 Ω
|
Inductance-Nom (L)
|
0.56 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series
|
MPC
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
23 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MPC1040LR56
This table gives cross-reference parts and alternative options found for MPC1040LR56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC1040LR56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC1040LR36 | 1 ELEMENT, 0.36uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TOKIN Corporation | MPC1040LR56 vs MPC1040LR36 |