MPC1055L1R0C
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Amorphous Metal Alloy-Core, SMD, 4639, ROHS COMPLIANT

Overview of MPC1055L1R0C by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for MPC1055L1R0C by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC1055L1R0C by TOKIN Corporation

MPC1055L1R0C
TOKIN Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKIN CORP
Package Description
4639
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4639
Construction
Chip
Core Material
AMORPHOUS METAL ALLOY
DC Resistance
0.0023 Ω
Inductance-Nom (L)
1 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-20 °C
Package Height
5.5 mm
Package Length
11.7 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR
Rated Current-Max
21 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MPC1055L1R0C
    TOKIN Corporation
    General Purpose Inductor, 1uH, 20%, 1 Element, Amorphous Metal Alloy-Core, SMD, 4639, ROHS COMPLIANT
    VS

Related Parts for MPC1055L1R0C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC1055L1R0C by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC1055L1R0C by TOKIN Corporation

Select Manufacturer
Which Manufacturer of MPC1055L1R0C would you like to use for your alert(s)?
  • Please alert me when MPC1055L1R0C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC1055L1R0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC1055L1R0C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC1055L1R0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC1055L1R0C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC1055L1R0C by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: