MPC17531ATEP
Description: STEPPER MOTOR CONTROLLER, 1.4A, QCC24

Overview of MPC17531ATEP by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MPC17531ATEP by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK8999
Newark H-Bridge, Dual, Low Voltage, Stepper & Dc Brushed Motor Driver, 2-8.6V, 1.4A, 200Khz, Qfn 24/ Tray Rohs Compliant: Yes |Nxp MPC17531ATEP RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.0200
  • 500 $1.9600
$1.9600 / $2.0200 Buy Now
DISTI # MPC17531ATEP
Avnet Americas H-Bridge Motor Driver 3V 24-Pin QFN EP - Trays (Alt: MPC17531ATEP) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 1893 Partner Stock
RFQ

CAD Models for MPC17531ATEP by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC17531ATEP by NXP Semiconductors

MPC17531ATEP
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
S-XQCC-N24
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1.4 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
8.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
Want to compare parts?
  1. MPC17531ATEP
    NXP Semiconductors
    STEPPER MOTOR CONTROLLER, 1.4A, QCC24
    VS

Related Parts for MPC17531ATEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC17531ATEP by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC17531ATEP by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC17531ATEP would you like to use for your alert(s)?
  • Please alert me when MPC17531ATEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC17531ATEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC17531ATEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC17531ATEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC17531ATEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC17531ATEP by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: