Part Details for MPC8548VJAUJD by NXP Semiconductors
Results Overview of MPC8548VJAUJD by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8548VJAUJD Information
MPC8548VJAUJD by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8548VJAUJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9084
|
Newark | Fg Pq38 8548 Rev 3 Lead-Free/ Tray Rohs Compliant: Yes |Nxp MPC8548VJAUJD RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.7500 | Buy Now |
|
Flip Electronics | Stock, ship today | 1086 |
|
RFQ | |
|
Win Source Electronics | IC MPU MPC85XX 1.333GHZ 783BGA | 1093 |
|
$332.4654 | Buy Now |
Part Details for MPC8548VJAUJD
MPC8548VJAUJD CAD Models
MPC8548VJAUJD Part Data Attributes
|
MPC8548VJAUJD
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8548VJAUJD
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,783PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MPC8548VJAUJD Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8548VJAUJD is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8548VJAUJD can be configured using the DDR2 controller registers. Refer to the MPC8548VJAUJD reference manual for detailed information on configuring the DDR2 memory interface.
-
The maximum frequency of the e500v2 core on the MPC8548VJAUJD is 1.5 GHz.
-
The MPC8548VJAUJD has a built-in security engine that supports encryption and decryption. Refer to the MPC8548VJAUJD reference manual for detailed information on using the security features.
-
The power consumption of the MPC8548VJAUJD varies depending on the operating frequency and voltage. Refer to the MPC8548VJAUJD datasheet for detailed power consumption information.