Part Details for MPC8548VJAVHD by NXP Semiconductors
Results Overview of MPC8548VJAVHD by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8548VJAVHD Information
MPC8548VJAVHD by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8548VJAVHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9085
|
Newark | Fg Pq38 8548 Rev 3 Lead-Free/ Tray Rohs Compliant: Yes |Nxp MPC8548VJAVHD RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.4200 | Buy Now |
|
Rochester Electronics | PQ38 R3.0 ST NE 1500 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1836 |
|
$239.7900 / $272.4900 | Buy Now |
DISTI #
MPC8548VJAVHD
|
Avnet Silica | MPU MPC85xx RISC 32Bit 1500MHz 18V25V33V 783Pin FCBGA Tray (Alt: MPC8548VJAVHD) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8548VJAVHD
|
EBV Elektronik | MPU MPC85xx RISC 32Bit 1500MHz 18V25V33V 783Pin FCBGA Tray (Alt: MPC8548VJAVHD) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 283 |
|
RFQ |
Part Details for MPC8548VJAVHD
MPC8548VJAVHD CAD Models
MPC8548VJAVHD Part Data Attributes
|
MPC8548VJAVHD
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8548VJAVHD
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,783PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MPC8548VJAVHD Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8548VJAVHD is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8548VJAVHD can be configured using the DDR2 controller registers. Refer to the MPC8548VJAVHD reference manual for detailed information on configuring the DDR2 memory interface.
-
The maximum frequency of the e500v2 core on the MPC8548VJAVHD is 1.5 GHz.
-
The MPC8548VJAVHD has a built-in security engine that supports encryption and decryption. Refer to the MPC8548VJAVHD reference manual for detailed information on using the security features.
-
The power consumption of the MPC8548VJAVHD varies depending on the operating frequency and voltage. Refer to the MPC8548VJAVHD datasheet for detailed power consumption information.