Part Details for MPC880ZP80 by Freescale Semiconductor
Overview of MPC880ZP80 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC880ZP80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC880ZP80-ND
|
DigiKey | IC MPU 80MHZ 357BGA Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
352 In Stock |
|
$35.9500 | Buy Now |
|
Quest Components | 32-BIT, 80 MHz, RISC PROCESSOR, PBGA357 | 24 |
|
$28.9313 / $30.0885 | Buy Now |
|
Rochester Electronics | MPC880 - PowerQUICC RISC Microprocessor, 32-Bit, 80MHz, PBGA357 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 352 |
|
$30.8600 / $36.3000 | Buy Now |
Part Details for MPC880ZP80
MPC880ZP80 CAD Models
MPC880ZP80 Part Data Attributes
|
MPC880ZP80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC880ZP80
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA357,19X19,50 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC880ZP80
This table gives cross-reference parts and alternative options found for MPC880ZP80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC880ZP80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC880ZP80 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC880ZP80 vs MPC880ZP80 |