MPC931FAR2
Description: PLL Based Clock Driver, LVCMOS/LVTTL Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, PLASTIC, TQFP-32

Overview of MPC931FAR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MPC931FAR2 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5156
RFQ
Quest Components   4124
  • 1 $5.9700
  • 273 $3.2835
  • 610 $2.9850
$2.9850 / $5.9700 Buy Now

CAD Models for MPC931FAR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC931FAR2 by Motorola Semiconductor Products

MPC931FAR2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
LQFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH POWER-ON RESET; RESET & OUTPUT ENABLE ON THE SAME LINE; MEETS POWER PC SKEW REQUIREMENTS
Family
LVCMOS/LVTTL
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G32
Length
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.6 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
fmax-Min
31.25 MHz
Want to compare parts?
  1. MPC931FAR2
    Motorola Semiconductor Products
    PLL Based Clock Driver, LVCMOS/LVTTL Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, PLASTIC, TQFP-32
    VS

Related Parts for MPC931FAR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC931FAR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC931FAR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MPC931FAR2 would you like to use for your alert(s)?
  • Please alert me when MPC931FAR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC931FAR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC931FAR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC931FAR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC931FAR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC931FAR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: