Part Details for MPC9449AER2 by Freescale Semiconductor
Overview of MPC9449AER2 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC9449AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFP | 1438 |
|
RFQ |
Part Details for MPC9449AER2
MPC9449AER2 CAD Models
MPC9449AER2 Part Data Attributes
|
MPC9449AER2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC9449AER2
Freescale Semiconductor
9449 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE AT 3.3V SUPPLY | |
Family | 9449 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.3 ns | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for MPC9449AER2
This table gives cross-reference parts and alternative options found for MPC9449AER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9449AER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC949FAR2 | MPC900 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | Motorola Mobility LLC | MPC9449AER2 vs MPC949FAR2 |
MPC9449FAR2 | Low Skew Clock Driver, 9449 Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MPC9449AER2 vs MPC9449FAR2 |
MPC9449FA | LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MPC9449AER2 vs MPC9449FA |
MPC949FAR2 | 949 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | Freescale Semiconductor | MPC9449AER2 vs MPC949FAR2 |
MPC9449AER2 | TQFP-52, Reel | Integrated Device Technology Inc | MPC9449AER2 vs MPC9449AER2 |
MPC9449FAR2 | 9449 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MPC9449AER2 vs MPC9449FAR2 |
MPC949FA | 949 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | Freescale Semiconductor | MPC9449AER2 vs MPC949FA |
MPC9449FA | Low Skew Clock Driver, 9449 Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LQFP-52 | Integrated Device Technology Inc | MPC9449AER2 vs MPC9449FA |
MPC9449AE | TQFP-52, Tray | Integrated Device Technology Inc | MPC9449AER2 vs MPC9449AE |