Part Details for MPC991FA by Motorola Semiconductor Products
Overview of MPC991FA by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for MPC991FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2833 |
|
RFQ | ||
|
Quest Components | FOURTEEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, QFP | 566 |
|
$19.1250 / $25.5000 | Buy Now |
|
Quest Components | FOURTEEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, QFP | 133 |
|
$24.4800 / $30.6000 | Buy Now |
|
ComSIT USA | LOW VOLTAGE PLL CLOCK DRIVER PLL Based Clock Driver, 991 Series, 13 True Output(s), 0 Inverted Output(s), ECL, PQFP52 RoHS: Not Compliant | Europe - 132 |
|
RFQ |
Part Details for MPC991FA
MPC991FA CAD Models
MPC991FA Part Data Attributes
|
MPC991FA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC991FA
Motorola Semiconductor Products
PLL Based Clock Driver, 13 True Output(s), 0 Inverted Output(s), ECL, PQFP52, PLASTIC, TQFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, TQFP-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.465V | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |