Part Details for MPCC-2-16-2-L-44-101.6-D-NUS by Samtec Inc
Overview of MPCC-2-16-2-L-44-101.6-D-NUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MPCC-2-16-2-L-44-101.6-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-44-101.6-D-NUS-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8200 | Buy Now |
DISTI #
MPCC-2-16-2-L-44-1
|
Avnet Americas | Cable Assembly PVC 2.58 m (4Power/16Signal) Position Mini Power to (4Power/16Signal) Position Mini Power Receptacle-Receptacle - Bag (Alt: MPCC-2-16-2-L-44-1) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$48.9700 / $65.8200 | Buy Now |
DISTI #
200-C2162L441016DNU
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly | 0 |
|
$48.9700 / $65.8200 | Order Now |
DISTI #
000000000006167722
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$45.7800 / $65.8200 | Buy Now |
DISTI #
5ceedbd9cd7c1c4c38aa69cf
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$39.4220 / $65.8220 | Buy Now |