There are no models available for this part yet.
Overview of MPCGCN-300 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPCGCN-300 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPCGCN-300-ND
|
DigiKey | CARD GUIDE ESD MULTI BLACK 3" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
987 In Stock |
|
$0.3295 / $0.5400 | Buy Now | |
DISTI #
144-MPCGCN-300
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cnductiv,Crd Gde,Multi,Blk,3 inLg RoHS: Compliant | 0 |
|
$1.9000 | Order Now | |
DISTI #
71184868
|
RS | Card Guide, Multi Panel, Black, Conductive Nylon 6, Holds .079 in Max Panel,3.00 | Essentra Components MPCGCN-300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.8500 | Buy Now | ||
Onlinecomponents.com | Horizontal Card Guide - Black - Conductive Nylon 6 - Accepts Panel Thickness 2 mm (0.079 in) - Overall Length 76.2 mm (3.000 in) RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now | ||
DISTI #
RICMPCGCN-300
|
DB Roberts | CNDUCTIV,CRD GDE,MULTI,BLK,3 I | 0 |
|
RFQ |
CAD Models for MPCGCN-300 by Essentra Components
Part Data Attributes for MPCGCN-300 by Essentra Components
MPCGCN-300
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
MPCGCN-300Essentra ComponentsVS
-