-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4121
|
Newark | Inductor, 1.5Uh, 2500Uohm, 22A, Smd, Inductance:1.5µh, Rms Current (Irms):22A, Inductor Construction:Shielded, Saturation Current (Isat):27A, Product Range:Mpcv Series, Power Inductor Case:12Mm X 10.3Mm X 6Mm, Dc Resistance Rohs Compliant: Yes |Kemet MPCV1060L1R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$1.8400 / $3.0100 | Buy Now |
DISTI #
90AC6219
|
Newark | V |Kemet MPCV1060L1R5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5500 | Buy Now |
DISTI #
399-20729-1-ND
|
DigiKey | FIXED IND 1.5UH 22A 2.75MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
940 In Stock |
|
$1.1931 / $2.8900 | Buy Now |
DISTI #
80-MPCV1060L1R5
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 27A DCR=2.5mOhm AEC-Q200 RoHS: Compliant | 1200 |
|
$1.1900 / $2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
942 Partner Stock |
|
$1.7100 / $1.8800 | Buy Now |
DISTI #
MPCV1060L1R5
|
TME | Inductor: wire, SMD, 1.5uH, Ioper: 22A, 2.5mΩ, ±20%, Isat: 27A, 100kHz Min Qty: 100 | 0 |
|
$1.5300 / $1.7300 | RFQ |
DISTI #
MPCV1060L1R5
|
Avnet Abacus | - Tape and Reel (Alt: MPCV1060L1R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPCV1060L1R5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPCV1060L1R5
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4739 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Plastic, 15 Inch | |
Rated Current-Max | 22 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10%; INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |