Part Details for MPD-200B by Mean Well
Overview of MPD-200B by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MPD-200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3445-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 140W Min Qty: 1 Lead time: 26 Weeks Container: Box |
3 In Stock |
|
$139.0100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 5V/24V@15A/2.7A - 200W - Medical RoHS: Compliant |
17 In Stock |
|
$110.2300 / $128.5600 | Buy Now |
DISTI #
51743588
|
Verical | AC/DC Power Supply Dual-OUT 5V/24V 15A/2.7A 200W Medical 24-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 16 |
|
$144.6019 / $158.5203 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 5V/24V@15A/2.7A - 200W - Medical RoHS: Compliant |
17 In Stock |
|
$110.2300 / $128.5600 | Buy Now |
Part Details for MPD-200B
MPD-200B CAD Models
MPD-200B Part Data Attributes:
|
MPD-200B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPD-200B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, TUV, EN, IEC | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC 60601-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 139.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.02 s | |
Width | 107.2 mm |