Part Details for MPDTH03020WAH by Murata Power Solutions
Overview of MPDTH03020WAH by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPDTH03020WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003316614
|
Sager | Non-Isolated DC/DC Converters 0.8V to 2.5V 22A 55W | 0 |
|
Buy Now |