Part Details for MPDTH05060WAS by Murata Power Solutions
Overview of MPDTH05060WAS by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPDTH05060WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003316641
|
Sager | Non-Isolated DC/DC Converters 0.8V to 3.6V 10A 36W | 0 |
|
Buy Now |