-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Composite-Core, SMD, 4340, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1076
|
Newark | Power Inductor, 15Uh, Shielded, 5.7A, Inductance:15Μh, Rms Current (Irms):5.7A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Mpev Series, Inductor Case/Package:-, Dc Resistance Max:0.0512Ohm Rohs Compliant: Yes |Kemet MPEV1D1040L150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.9270 / $1.6700 | Buy Now |
DISTI #
38AJ1100
|
Newark | Power Inductor, 15Uh, Shielded, 5.7A, Inductance:15Μh, Rms Current (Irms):5.7A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Mpev Series, Dc Resistance Max:0.0512Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet MPEV1D1040L150 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.8480 | Buy Now |
DISTI #
399-MPEV1D1040L150CT-ND
|
DigiKey | FIXED IND 15UH 5.7A 51.2MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6125 / $1.6100 | Buy Now |
DISTI #
80-MPEV1D1040L150
|
Mouser Electronics | Power Inductors - SMD 15uH 20% 8.5A 180C ESR=51.2mOhms AECQ2 RoHS: Compliant | 1015 |
|
$0.6120 / $1.6100 | Buy Now |
DISTI #
77365593
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal Composite Powder 5.7A 0.0512Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 498 |
|
$1.1562 / $1.4333 | Buy Now |
DISTI #
MPEV1D1040L150
|
TME | Inductor: wire, SMD, 15uH, Ioper: 5.7A, 51.2mΩ, ±20%, Isat: 8.5A Min Qty: 1 | 498 |
|
$0.7700 / $1.4200 | Buy Now |
DISTI #
3653552
|
element14 Asia-Pacific | POWER INDUCTOR, 15UH, SHIELDED, 5.7A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 483 |
|
$0.6442 / $1.6991 | Buy Now |
DISTI #
3653552RL
|
element14 Asia-Pacific | POWER INDUCTOR, 15UH, SHIELDED, 5.7A RoHS: Compliant Min Qty: 100 Container: Reel | 483 |
|
$0.6442 / $0.9382 | Buy Now |
DISTI #
3653552
|
Farnell | POWER INDUCTOR, 15UH, SHIELDED, 5.7A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 483 |
|
$0.6993 / $1.8455 | Buy Now |
DISTI #
3653552RL
|
Farnell | POWER INDUCTOR, 15UH, SHIELDED, 5.7A RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 1 Days Container: Reel | 483 |
|
$0.6993 / $0.8951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPEV1D1040L150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPEV1D1040L150
KEMET Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Composite-Core, SMD, 4340, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0512 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 5.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |