Part Details for MPF050T-1FCSG325E by Microchip Technology Inc
Overview of MPF050T-1FCSG325E by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF050T-1FCSG325E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7884
|
Newark | Polarfire Mid-Range Fpga, 48Kles 325 Tfbga 11X11X1.35Mm Tray Rohs Compliant: Yes |Microchip MPF050T-1FCSG325E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.8000 | Buy Now |
DISTI #
150-MPF050T-1FCSG325E-ND
|
DigiKey | MPF050T-1FCSG325E Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$126.1624 / $132.8000 | Buy Now |
DISTI #
579-MPF050T1FCSG325E
|
Mouser Electronics | FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs RoHS: Compliant | 0 |
|
$126.1600 / $132.8000 | Order Now |
DISTI #
MPF050T-1FCSG325E
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 48KLEs, Projected EOL: 2049-01-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$45.8800 / $132.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$168.2200 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$119.9600 / $126.1600 | Buy Now | |
|
NAC | MPF050T-1FCSG325E, 325 TFBGA 11x11x1.35mm TRAY RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$123.0900 / $144.1900 | Buy Now |
DISTI #
MPF050T-1FCSG325E
|
Avnet Silica | FPGA PolarFire Family 48000 Logic Units 48000 Cells 750MHz 1V/1.05V 325-Pin FCBGA (Alt: MPF050T-1FCSG325E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPF050T-1FCSG325E
|
EBV Elektronik | FPGA PolarFire Family 48000 Logic Units 48000 Cells 750MHz 1V/1.05V 325-Pin FCBGA (Alt: MPF050T-1FCSG325E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 2 Factory Stock |
|
$119.9600 / $126.1600 | Buy Now |
Part Details for MPF050T-1FCSG325E
MPF050T-1FCSG325E CAD Models
MPF050T-1FCSG325E Part Data Attributes:
|
MPF050T-1FCSG325E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF050T-1FCSG325E
Microchip Technology Inc
Field Programmable Gate Array, 48000-Cell, CMOS, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-325 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Number of Inputs | 164 | |
Number of Logic Cells | 48000 | |
Number of Outputs | 164 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |