Part Details for MPF050TS-FCSG325I by Microchip Technology Inc
Overview of MPF050TS-FCSG325I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF050TS-FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MPF050TS-FCSG325I-ND
|
DigiKey | MPF050TS-FCSG325I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$157.0104 / $168.2300 | Buy Now |
DISTI #
579-MPF050TSFCSG325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs RoHS: Compliant | 0 |
|
$168.2300 | Order Now |
DISTI #
MPF050TS-FCSG325I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 48KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$83.5200 / $168.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$196.2700 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$139.9600 / $147.2000 | Buy Now | |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
|
NAC | MPF050TS-FCSG325I, 325 TFBGA 11x11x1.35mm TRAY RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$143.6100 / $168.2300 | Buy Now |
|
Master Electronics | 2 Factory Stock |
|
$139.9600 / $147.2000 | Buy Now |
Part Details for MPF050TS-FCSG325I
MPF050TS-FCSG325I CAD Models
MPF050TS-FCSG325I Part Data Attributes
|
MPF050TS-FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF050TS-FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, 48000-Cell, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-325 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B325 | |
Number of Inputs | 164 | |
Number of Logic Cells | 48000 | |
Number of Outputs | 164 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |