Part Details for MPF050TS-FCVG484I by Microchip Technology Inc
Overview of MPF050TS-FCVG484I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF050TS-FCVG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7895
|
Newark | Polarfire Mid-Range Fpga, 48Kles 484 Bga 19X19X3.32Mm Tray Rohs Compliant: Yes |Microchip MPF050TS-FCVG484I Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.1600 / $193.4600 | Buy Now |
DISTI #
150-MPF050TS-FCVG484I-ND
|
DigiKey | MPF050TS-FCVG484I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$180.5608 / $193.4600 | Buy Now |
DISTI #
579-MPF050TSFCVG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs RoHS: Compliant | 0 |
|
$180.5600 / $193.4600 | Order Now |
DISTI #
MPF050TS-FCVG484I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 48KLEs, Projected EOL: 2049-01-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$96.0400 / $193.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$225.7000 | Buy Now |
|
Onlinecomponents.com | 3 Factory Stock |
|
$185.8000 / $270.8400 | Buy Now | |
|
NAC | MPF050TS-FCVG484I, 484 BGA 19x19x3.32mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$165.1500 / $193.4600 | Buy Now |
DISTI #
MPF050TS-FCVG484I
|
EBV Elektronik | (Alt: MPF050TS-FCVG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 3 Factory Stock |
|
$185.8000 / $270.8400 | Buy Now |
Part Details for MPF050TS-FCVG484I
MPF050TS-FCVG484I CAD Models
MPF050TS-FCVG484I Part Data Attributes:
|
MPF050TS-FCVG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF050TS-FCVG484I
Microchip Technology Inc
Field Programmable Gate Array, 48000-Cell, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
Number of Inputs | 176 | |
Number of Logic Cells | 48000 | |
Number of Outputs | 176 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |