Part Details for MPF200T-1FCSG536T2 by Microchip Technology Inc
Overview of MPF200T-1FCSG536T2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPF200T-1FCSG536T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MPF200T-1FCSG536T2-ND
|
DigiKey | MPF200T-1FCSG536T2 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPF200T-1FCSG536T2
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 192KLEs, Projected EOL: 2049-08-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$434.2100 / $874.6300 | Buy Now |
|
NAC | MPF200T-1FCSG536T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MPF200T-1FCSG536T2
MPF200T-1FCSG536T2 CAD Models
MPF200T-1FCSG536T2 Part Data Attributes
|
MPF200T-1FCSG536T2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF200T-1FCSG536T2
Microchip Technology Inc
Field Programmable Gate Array, 192000-Cell, CMOS, PBGA536
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-536 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B536 | |
Length | 16 mm | |
Number of Inputs | 300 | |
Number of Logic Cells | 192000 | |
Number of Outputs | 300 | |
Number of Terminals | 536 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA536,30X30,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |