Part Details for MPF200TS-FCSG325I by Microchip Technology Inc
Overview of MPF200TS-FCSG325I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPF200TS-FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6996
|
Newark | Polarfire Mid-Range Fpga, 192Kles 325 Lfbga 11X14.5X1.35Mm Tray Rohs Compliant: Yes |Microchip MPF200TS-FCSG325I RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.9900 / $532.3700 | Buy Now |
DISTI #
MPF200TS-FCSG325I-ND
|
DigiKey | IC FPGA 170 I/O 325FPGA Min Qty: 2 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$532.3700 | Buy Now |
DISTI #
MPF200TS-FCSG325I
|
Avnet Americas | FPGA MPF200T 192000 Logic Elements 28nm Technology 1V 325-Ball BGA Tray - Trays (Alt: MPF200TS-FCSG325I) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$490.3400 / $532.3700 | Buy Now |
DISTI #
494-MPF200TSFCSG325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$532.3700 | Order Now |
DISTI #
MPF200TS-FCSG325I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 192KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$264.3000 / $532.3700 | Buy Now |
|
Future Electronics | MPF Series 368 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 325 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$621.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 27 Factory Stock |
|
$450.6100 / $496.2200 | Buy Now |
|
NAC | MPF200TS-FCSG325I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$465.8200 / $496.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 27 Factory Stock |
|
$450.6100 / $496.2200 | Buy Now |
Part Details for MPF200TS-FCSG325I
MPF200TS-FCSG325I CAD Models
MPF200TS-FCSG325I Part Data Attributes
|
MPF200TS-FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF200TS-FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, 192000-Cell, CMOS, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-325 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B325 | |
Length | 14.5 mm | |
Number of Inputs | 170 | |
Number of Logic Cells | 192000 | |
Number of Outputs | 170 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |