There are no models available for this part yet.
Overview of MPF24212OM4R-CA-5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MPF24212OM4R-CA-5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK7617
|
Newark | Fo Cable, Mpo Jack-Jack, Om4, 16.4 , Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:2X Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Na |L-Com MPF24212OM4R-CA-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$103.5800 | Buy Now | |
DISTI #
5073-MPF24212OM4R-CA-5-ND
|
DigiKey | FIBER AG CONV HARNESS, MPO24 (F) Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$117.3700 | Buy Now | |
DISTI #
73609585
|
RS | Fiber Aggregation Conversion HarnessMPO24 no pins to 2xMPO12 no pinsOM4 50.1- | L-com MPF24212OM4R-CA-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$103.5800 | RFQ | |
Onlinecomponents.com | Fiber Ag Conv Harness, MPO24 (F) to 2xMPO12 (F) RoHS: Compliant | 0 |
|
$87.6400 / $110.2600 | Buy Now | ||
DISTI #
MPF24212OM4R-CA-5
|
L-com US | The L-com MPF24212OM4R-CA-5 is a fiber aggregation conversion harness, which features a 1xMPO24 fiber leg with female connector to 2xMPO12 fiber legs with female connectors The L-com MPF24212OM4R-CA-5 multi-fiber conversion cables feature OM4 50/125um multimode fiber, and OFNR Jacket, in industry-standard Aqua color. The MPF24212OM4R-CA-5 harness enables network engineers to aggregate data links, as well as optimize their fiber utilization, eliminating unused fibers common in MPO-12 and MPO-8 deployments. The L-com MPF24212OM4R-CA-5 fiber aggregation conversion harness is configured for aggregation of transceiver signals, matching transmits and receives from lower data rate connections to higher-speed connections. L-com's MPO connectors are fully compatible with US Conec MTP products. The MPF24212OM4R-CA-5 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship!. Min Qty: 1 Package Multiple: 1 | 2 |
|
$82.8600 / $103.5800 | Buy Now |