Part Details for MPF300T-FCG484I by Microchip Technology Inc
Results Overview of MPF300T-FCG484I by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF300T-FCG484I Information
MPF300T-FCG484I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for MPF300T-FCG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8198
|
Newark | Fpga, 244 I/O, 500Mhz, Fcbga-484, Fpga Type:-, No. Of Logic Cells:300000Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:484Pins, Speed Grade:-, No.of User I/Os:244I/O S, Process Technology:28Nm (Cmos), Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MPF300T-FCG484I RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$494.4000 / $539.6900 | Buy Now |
DISTI #
MPF300T-FCG484I
|
Avnet Americas | FPGA, Flash, 28nm (CMOS), DLL, PLL, 244 I/O, 300000 Macrocells, FCBGA-484, PolarFire MPF300T Series - Trays (Alt: MPF300T-FCG484I) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$434.7648 / $460.4280 | Buy Now |
DISTI #
MPF300T-FCG484I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 300KLEs, BGA, Projected EOL: 2049-02-04 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: South Korea |
|
$279.5600 / $496.5800 | Buy Now |
|
NAC | MPF300T-FCG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$471.7500 / $503.2000 | Buy Now |
DISTI #
MPF300T-FCG484I
|
Avnet Silica | FPGA Flash 28nm CMOS DLL PLL 244 IO 300000 Macrocells FCBGA484 PolarFire MPF300T Series (Alt: MPF300T-FCG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPF300T-FCG484I
|
EBV Elektronik | FPGA Flash 28nm CMOS DLL PLL 244 IO 300000 Macrocells FCBGA484 PolarFire MPF300T Series (Alt: MPF300T-FCG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Programmable ICs | 21 |
|
RFQ |
Part Details for MPF300T-FCG484I
MPF300T-FCG484I CAD Models
MPF300T-FCG484I Part Data Attributes
|
MPF300T-FCG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF300T-FCG484I
Microchip Technology Inc
Field Programmable Gate Array, 300000-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Inputs | 244 | |
Number of Logic Cells | 300000 | |
Number of Outputs | 244 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.87 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |