There are no models available for this part yet.
Overview of MPF300T-FCG784NI by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for MPF300T-FCG784NI by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7001
|
Newark | Polarfire Mid-Range Fpga, 300Kles 784 Bga 29X29X2.80Mm Tray Rohs Compliant: Yes |Microchip MPF300T-FCG784NI RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$505.2200 / $551.7500 | Buy Now | |
DISTI #
150-MPF300T-FCG784NI-ND
|
DigiKey | IC FPGA 388 I/O 784FCBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$551.7500 | Buy Now | |
DISTI #
MPF300T-FCG784NI
|
Avnet Americas | FPGA PolarFire Family 300000 Cells 28nm Technology 784-Pin FCBGA Tray - Trays (Alt: MPF300T-FCG784NI) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$505.2200 / $551.7500 | Buy Now | |
DISTI #
579-MPF300T-FCG784NI
|
Mouser Electronics | FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs RoHS: Compliant | 0 |
|
$551.7500 | Order Now | |
DISTI #
MPF300T-FCG784NI
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 300KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$310.6100 / $551.7500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$698.8900 | Buy Now | ||
Onlinecomponents.com | PolarFire Field Programmable Gate Array (FPGA) - 300000 Logic Elements - 21600666 RAM Bits - 388 I/O - 0.97 to 1.08V - 784-FCBGA. RoHS: Compliant | 0 |
|
$507.0500 / $558.3700 | Buy Now | ||
NAC | MPF300T-FCG784NI, 784 BGA 29x29x2.80mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$524.1600 / $559.1100 | Buy Now | ||
Master Electronics | PolarFire Field Programmable Gate Array (FPGA) - 300000 Logic Elements - 21600666 RAM Bits - 388 I/O - 0.97 to 1.08V - 784-FCBGA. RoHS: Compliant | 0 |
|
$507.0500 / $558.3700 | Buy Now |
CAD Models for MPF300T-FCG784NI by Microchip Technology Inc
Part Data Attributes for MPF300T-FCG784NI by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
BGA-784
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY
|
JESD-30 Code
|
S-PBGA-B784
|
Length
|
29 mm
|
Number of Inputs
|
388
|
Number of Logic Cells
|
300000
|
Number of Outputs
|
388
|
Number of Terminals
|
784
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA784,28X28,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max
|
3.47 mm
|
Supply Voltage-Max
|
1.03 V
|
Supply Voltage-Min
|
0.97 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
29 mm
|