There are no models available for this part yet.
Overview of MPF300TL-FCSG536E by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPF300TL-FCSG536E by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7011
|
Newark | Polarfire Mid-Range Fpga, 300Kles 536 Lfbga 16X16X1.45Mm Tray Rohs Compliant: Yes |Microchip MPF300TL-FCSG536E RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.3300 / $656.7100 | Buy Now | |
DISTI #
MPF300TL-FCSG536E-ND
|
DigiKey | IC FPGA 300 I/O 536CSPBGA Min Qty: 2 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$656.7100 | Buy Now | |
DISTI #
MPF300TL-FCSG536E
|
Avnet Americas | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 536-Ball BGA Tray - Trays (Alt: MPF300TL-FCSG536E) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$601.3300 / $656.7100 | Buy Now | |
DISTI #
494-MPF300TLFCSG536E
|
Mouser Electronics | FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$656.7100 | Order Now | |
DISTI #
MPF300TL-FCSG536E
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 300KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$369.7000 / $656.7100 | Buy Now | |
Future Electronics | MPF Series 512 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 536 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$643.8400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$603.5000 / $664.5900 | Buy Now | ||
NAC | MPF300TL-FCSG536E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$623.8800 / $665.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$603.5000 / $664.5900 | Buy Now |
CAD Models for MPF300TL-FCSG536E by Microchip Technology Inc
Part Data Attributes for MPF300TL-FCSG536E by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
BGA-536
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY
|
JESD-30 Code
|
S-PBGA-B536
|
Length
|
16 mm
|
Number of Inputs
|
300
|
Number of Logic Cells
|
300000
|
Number of Outputs
|
300
|
Number of Terminals
|
536
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA536,30X30,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max
|
1.03 V
|
Supply Voltage-Min
|
0.97 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
16 mm
|