Part Details for MPF300TS-1FCSG536I by Microchip Technology Inc
Overview of MPF300TS-1FCSG536I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MPF300TS-1FCSG536I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8223
|
Newark | Fpga, 300 I/O, 500Mhz, Fcbga-536, Fpga Type:-, No. Of Logic Cells:300000Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:536Pins, Speed Grade:1, No.of User I/Os:300I/O S, Process Technology:28Nm (Cmos), Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MPF300TS-1FCSG536I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$871.7800 / $951.6400 | Buy Now |
DISTI #
MPF300TS-1FCSG536I-ND
|
DigiKey | IC FPGA 300 I/O 536CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$950.6900 | Buy Now |
DISTI #
MPF300TS-1FCSG536I
|
Avnet Americas | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 536-Ball BGA Tray - Trays (Alt: MPF300TS-1FCSG536I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$875.6300 / $950.6900 | Buy Now |
DISTI #
494-MPF300TS1FCSG536
|
Mouser Electronics | FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$950.6900 | Order Now |
DISTI #
MPF300TS-1FCSG536I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 300KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$471.9700 / $950.6900 | Buy Now |
|
Future Electronics | MPF Series 512 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 536 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1,164.5900 | Buy Now |
|
Onlinecomponents.com | PolarFire Field Programmable Gate Array (FPGA) - 300000 Logic Elements - 21094400 RAM Bits - 300 I/O - 0.97 to 1.08V - Data Security - 536-CSPBGA. | 257 Factory Stock |
|
$804.6800 / $862.5600 | Buy Now |
DISTI #
MPF300TS-1FCSG536I
|
Avnet Americas | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 536-Ball BGA Tray - Trays (Alt: MPF300TS-1FCSG536I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$875.6300 / $950.6900 | Buy Now |
DISTI #
MPF300TS-1FCSG536I
|
Avnet Americas | FPGA MPF300T 300000 Logic Elements 28nm Technology 1V 536-Ball BGA Tray - Trays (Alt: MPF300TS-1FCSG536I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$875.6300 / $950.6900 | Buy Now |
|
NAC | MPF300TS-1FCSG536I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$831.8500 / $887.3100 | Buy Now |
Part Details for MPF300TS-1FCSG536I
MPF300TS-1FCSG536I CAD Models
MPF300TS-1FCSG536I Part Data Attributes
|
MPF300TS-1FCSG536I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF300TS-1FCSG536I
Microchip Technology Inc
Field Programmable Gate Array, 300000-Cell, CMOS, PBGA536
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-536 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B536 | |
Length | 16 mm | |
Number of Inputs | 300 | |
Number of Logic Cells | 300000 | |
Number of Outputs | 300 | |
Number of Terminals | 536 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA536,30X30,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm |